CR-05FLB--8R45
Viking Tech Corp
Description: Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP

Overview of CR-05FLB--8R45 by Viking Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
8R45252AKILFT Renesas Electronics Corporation FemtoClock® Crystal-to-CML Clock Generator
8R45252AKILF Renesas Electronics Corporation FemtoClock® Crystal-to-CML Clock Generator

CAD Models for CR-05FLB--8R45 by Viking Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CR-05FLB--8R45 by Viking Tech Corp

CR-05FLB--8R45
Viking Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VIKING TECH CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
8.45 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
150 V
Want to compare parts?
  1. CR-05FLB--8R45
    Viking Tech Corp
    Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP
    VS

Alternate Parts for CR-05FLB--8R45

This table gives cross-reference parts and alternative options found for CR-05FLB--8R45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-05FLB--8R45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR0805-10W-8R45FSNT-13 Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8.45ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, VENKEL LTD CR-05FLB--8R45 vs CR0805-10W-8R45FSNT-13
NMCR0805FJ8R45 RES,SMT,THICK FILM,8.45 OHMS,150WV,1% +/-TOL,-200,200PPM TC,0805 CASE SEI Stackpole Electronics Inc CR-05FLB--8R45 vs NMCR0805FJ8R45
MC0805L6F8R45SE Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, SPC Multicomp CR-05FLB--8R45 vs MC0805L6F8R45SE
RTT058R45FP2 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ralec CR-05FLB--8R45 vs RTT058R45FP2
CR-05FL6--8R45 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP Viking Tech Corp CR-05FLB--8R45 vs CR-05FL6--8R45
RTT058R45FP4 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ralec CR-05FLB--8R45 vs RTT058R45FP4
RC0805FR-078R45 Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation CR-05FLB--8R45 vs RC0805FR-078R45
RC0805FR-108R45L Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR-05FLB--8R45 vs RC0805FR-108R45L
RTT058R45FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, -200,200ppm/Cel, 0805, Ralec CR-05FLB--8R45 vs RTT058R45FTP
RC0805FR-138R45P Fixed Resistor, Metal Glaze/thick Film, 0.125W, 8.45ohm, 150V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0805, CHIP YAGEO Corporation CR-05FLB--8R45 vs RC0805FR-138R45P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CR-05FLB--8R45 by Viking Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CR-05FLB--8R45 by Viking Tech Corp

Select Manufacturer
Which Manufacturer of CR-05FLB--8R45 would you like to use for your alert(s)?
  • Please alert me when CR-05FLB--8R45 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CR-05FLB--8R45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CR-05FLB--8R45 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CR-05FLB--8R45 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CR-05FLB--8R45.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CR-05FLB--8R45 by Viking Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: