232272463485
YAGEO Corporation
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT

Overview of 232272463485 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 232272463485 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 232272463485 by YAGEO Corporation

232272463485
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
LASER TRIMMABLE
Construction
Chip
JESD-609 Code
e3
Manufacturer Series
RC
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PAPER, 7 INCH
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
3480000 Ω
Resistor Type
FIXED RESISTOR
Series
2322724X
Size Code
1206
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. 232272463485
    YAGEO Corporation
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 232272463485

This table gives cross-reference parts and alternative options found for 232272463485. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232272463485, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WR12W3484FGL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation 232272463485 vs WR12W3484FGL
RC3216F3484GS Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Samsung Electro-Mechanics 232272463485 vs RC3216F3484GS
RC1206FR-103M48L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation 232272463485 vs RC1206FR-103M48L
AC1206FR-073M48L Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation 232272463485 vs AC1206FR-073M48L
AR1206FR-073M48 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT YAGEO Corporation 232272463485 vs AR1206FR-073M48
CRCW12063484FRT5 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies 232272463485 vs CRCW12063484FRT5
HQ06S4F3484TEE Fixed Resistor, 0.25W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Royal Electronic Factory (Thailand) Co Ltd 232272463485 vs HQ06S4F3484TEE
ESR18EZPF3484 Fixed Resistor, Metal Glaze/thick Film, 0.33W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, ROHM Semiconductor 232272463485 vs ESR18EZPF3484
FCF06FS-3484-W Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, Prosperity Dielectrics Co Ltd 232272463485 vs FCF06FS-3484-W
CR1206-4W-3484FT-13 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 1206, VENKEL LTD 232272463485 vs CR1206-4W-3484FT-13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 232272463485 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 232272463485 by YAGEO Corporation

  • Please alert me when 232272463485 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 232272463485 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 232272463485 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 232272463485 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 232272463485.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 232272463485 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: