Part Details for CRCW12063484FRT5 by Vishay Intertechnologies
Overview of CRCW12063484FRT5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CRCW12063484FRT5
CRCW12063484FRT5 CAD Models
CRCW12063484FRT5 Part Data Attributes
|
CRCW12063484FRT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CRCW12063484FRT5
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | STANDARD: CECC40000/40400/40401-004,-006,-007,-802; IEC 60115-1 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3480000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CRCW12063484FRT5
This table gives cross-reference parts and alternative options found for CRCW12063484FRT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CRCW12063484FRT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-103M48L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | CRCW12063484FRT5 vs RC1206FR-103M48L |
RC1206FR-103M48 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12063484FRT5 vs RC1206FR-103M48 |
WR12W3484FQL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CRCW12063484FRT5 vs WR12W3484FQL |
RM12R-3M48-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | CRCW12063484FRT5 vs RM12R-3M48-F |
CRCW12063M48FKEBC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12063484FRT5 vs CRCW12063M48FKEBC |
RCS3216F3484ES | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | CRCW12063484FRT5 vs RCS3216F3484ES |
232272483485L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | CRCW12063484FRT5 vs 232272483485L |
232272913485L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW12063484FRT5 vs 232272913485L |
CRCW12063484F100RT1 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | CRCW12063484FRT5 vs CRCW12063484F100RT1 |
9C12063A3484FKAFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 3480000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | CRCW12063484FRT5 vs 9C12063A3484FKAFT |