Part Details for 232259451716 by NXP Semiconductors
Overview of 232259451716 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232259451716
232259451716 CAD Models
232259451716 Part Data Attributes:
|
232259451716
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
232259451716
NXP Semiconductors
Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 225 V, 41 J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 175 V | |
Energy Absorbing Capacity-Max | 41 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 225 V |
Alternate Parts for 232259451716
This table gives cross-reference parts and alternative options found for 232259451716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232259451716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232259451716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 41J, THROUGH HOLE MOUNT | YAGEO Corporation | 232259451716 vs 232259451716 |