Part Details for MOV10181AQA by Eaton Bussmann
Overview of MOV10181AQA by Eaton Bussmann
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV10181AQA
MOV10181AQA CAD Models
MOV10181AQA Part Data Attributes:
|
MOV10181AQA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV10181AQA
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 230 V, 20 J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 180 V | |
Energy Absorbing Capacity-Max | 20 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 230 V |
Alternate Parts for MOV10181AQA
This table gives cross-reference parts and alternative options found for MOV10181AQA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV10181AQA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V175LT5 | Varistor, 225V, 30J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | MOV10181AQA vs V175LT5 |
VZ10D271KBS | Varistor, 230V, 40J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV10181AQA vs VZ10D271KBS |
VE13M01750KEA | RESISTOR, VOLTAGE DEPENDENT, 225V, 28J, THROUGH HOLE MOUNT | Kyocera AVX Components | MOV10181AQA vs VE13M01750KEA |
TNR12G271K | RESISTOR, VOLTAGE DEPENDENT, 225V, 30J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | MOV10181AQA vs TNR12G271K |
232259451716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 41J, THROUGH HOLE MOUNT | YAGEO Corporation | MOV10181AQA vs 232259451716 |
B72210S0171K101 | Varistor, 225V, 28J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV10181AQA vs B72210S0171K101 |
B72210-S171-K101 | Varistor, 225V, 28J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV10181AQA vs B72210-S171-K101 |
V175LA5 | RESISTOR, VOLTAGE DEPENDENT, 225V, 30J, THROUGH HOLE MOUNT | Intersil Corporation | MOV10181AQA vs V175LA5 |
V175LT5 | RESISTOR, VOLTAGE DEPENDENT, 225V, 30J, THROUGH HOLE MOUNT | Intersil Corporation | MOV10181AQA vs V175LT5 |