Part Details for 232-103-H7Z114-19PA-02 by Glenair Inc
Overview of 232-103-H7Z114-19PA-02 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 232-103-H7Z114-19PA-02
232-103-H7Z114-19PA-02 CAD Models
232-103-H7Z114-19PA-02 Part Data Attributes
|
232-103-H7Z114-19PA-02
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
232-103-H7Z114-19PA-02
Glenair Inc
Circular Connector Adapter, 19 Contact(s), Stainless Steel, Male-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | MALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 19 |
Alternate Parts for 232-103-H7Z114-19PA-02
This table gives cross-reference parts and alternative options found for 232-103-H7Z114-19PA-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 232-103-H7Z114-19PA-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232-103-H7FT14-19PA-02 | Circular Connector Adapter, 19 Contact(s), Carbon Steel, Male-Female | Glenair Inc | 232-103-H7Z114-19PA-02 vs 232-103-H7FT14-19PA-02 |