232-103-H7Z114-19PA-02
vs
240-381AMT25-19PSCGNU
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GLENAIR INC
|
GLENAIR INC
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999
|
STANDARD: MIL-DTL-38999, POLARIZED
|
Connector Type |
CIRCULAR CONNECTOR ADAPTER
|
CIRCULAR CONNECTOR ADAPTER
|
Contact Gender |
MALE-FEMALE
|
MALE-FEMALE
|
Coupling Type |
BAYONET
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
YES
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
PANEL
|
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Total Number of Contacts |
19
|
19
|
Base Number Matches |
1
|
1
|
Body/Shell Style |
|
RECEPTACLE-PLUG
|
Shell Finish |
|
NICKEL
|
|
|
|
Compare 232-103-H7Z114-19PA-02 with alternatives
Compare 240-381AMT25-19PSCGNU with alternatives