2314870-4
TE Connectivity
Description: Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle

Overview of 2314870-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for 2314870-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-2314870-4-ND
DigiKey 4P,2MM,BB,REC,SRVT,2.0,0.76AU,TB Min Qty: 1 Lead time: 17 Weeks Container: Tube 2945
In Stock
  • 1 $0.6500
  • 65 $0.4620
  • 130 $0.4366
  • 520 $0.4165
$0.4165 / $0.6500 Buy Now
DISTI # 2314870-4
Avnet Americas Connector Socket Strip Receptacle 4 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2314870-4) Min Qty: 3250 Package Multiple: 65 Lead time: 14 Weeks, 5 Days Container: Tube 0
  • 3,250 $0.5685
$0.5685 Buy Now
DISTI # 571-2314870-4
Mouser Electronics Board to Board & Mezzanine Connectors 4P,2MM,BB,REC,SRVT, 2.0,0.76AU,TB,W/CP RoHS: Compliant 0
  • 65 $0.7360
  • 3,250 $0.7360
  • 5,005 $0.6440
  • 10,010 $0.6160
$0.6160 / $0.7360 Order Now
DISTI # 72051695
RS Connector, AMPMODU, 4P,2Mm, Bb, Rec, Srvt,2.0,0.76Au, Tb, W/Cp | TE Connectivity 2314870-4 RoHS: Not Compliant Min Qty: 3250 Package Multiple: 1 Container: Bulk 0
  • 3,250 $0.9200
  • 6,500 $0.8900
$0.8900 / $0.9200 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 3250 Package Multiple: 65 Lead time: 15 Weeks Container: Tube 0
Tube
  • 3,250 $0.6020
$0.6020 Buy Now
DISTI # AMP2314870-4
Heilind Electronics 4P,2MM,BB,REC,SRVT,2.0,0.76AU, Americas - 0 in Stock
  • 3,250 $0.7630
  • 9,815 $0.7122
$0.7122 / $0.7630 Buy Now
Onlinecomponents.com 4P,2MM,BB,REC,SRVT,2.0,0.76AU,TB,W/CP RoHS: Compliant 0
  • 813 $1.3280
  • 1,625 $0.8180
  • 2,438 $0.6470
  • 3,250 $0.6340
$0.6340 / $1.3280 Buy Now
DISTI # 2314870-4
TTI Board to Board & Mezzanine Connectors 4P,2MM,BB,REC,SRVT, 2.0,0.76AU,TB,W/CP Min Qty: 3250 Package Multiple: 65 Container: Tube Americas - 0
  • 3,250 $0.6240
$0.6240 Buy Now
DISTI # AMP2314870-4
Interstate Connecting Components 4P,2MM,BB,REC,SRVT,2.0,0.76AU, 0
  • 3,250 $0.7630
  • 9,815 $0.7122
$0.7122 / $0.7630 Buy Now
Master Electronics 4P,2MM,BB,REC,SRVT,2.0,0.76AU,TB,W/CP RoHS: Compliant 0
  • 813 $1.3280
  • 1,625 $0.8180
  • 2,438 $0.6470
  • 3,250 $0.6340
$0.6340 / $1.3280 Buy Now

CAD Models for 2314870-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2314870-4 by TE Connectivity

2314870-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
14 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.079 inch
Body Depth
0.18 inch
Body Length
0.315 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
MIL Conformance
NO
Mains Connector Rating
2A
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Plating Thickness
29.9212u inch
Rated Current (Signal)
2 A
Reference Standard
UL
Terminal Length
0.079 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 2314870-4
    TE Connectivity
    Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle
    VS

Alternate Parts for 2314870-4

This table gives cross-reference parts and alternative options found for 2314870-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2314870-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4-171822-4 E.I.SERIES CONN REC 4P TE Connectivity 2314870-4 vs 4-171822-4
2-171822-4 E.I.SERIES CONN REC 4P TE Connectivity 2314870-4 vs 2-171822-4
2307815-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle TE Connectivity 2314870-4 vs 2307815-4
2317204-4 Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle TE Connectivity 2314870-4 vs 2317204-4
2317205-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Black Insulator, Receptacle TE Connectivity 2314870-4 vs 2317205-4
2314928-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 2314870-4 vs 2314928-4
2314868-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 2314870-4 vs 2314868-4
2314878-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle TE Connectivity 2314870-4 vs 2314878-4
2314936-4 Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle TE Connectivity 2314870-4 vs 2314936-4
5-534237-2 04 MODII VRT SR CE 100/115 TE Connectivity 2314870-4 vs 5-534237-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2314870-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2314870-4 by TE Connectivity

  • Please alert me when 2314870-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2314870-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2314870-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2314870-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2314870-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2314870-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: