-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH5526
|
Newark | Connector, Rcpt, 4Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Connector Mounting:Surface Mount, Product Range:Ampmodu 2Mm, Contact Material:-, Contact Plating:- Rohs Compliant: Yes |Te Connectivity 2307815-4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1737 |
|
$0.1780 | Buy Now |
DISTI #
17-2307815-4CT-ND
|
DigiKey | 4P,2MM,BB,REC,SRVT,SMD,AU.76,TR, Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1233 In Stock |
|
$0.5450 / $0.7657 | Buy Now |
DISTI #
2307815-4
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: 2307815-4) Min Qty: 4500 Package Multiple: 900 Container: Reel | 0 |
|
$0.6963 / $0.7862 | Buy Now |
DISTI #
41AH5526
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2mm Solder ST SMD T/R - Product that comes on tape, but is not reeled (Alt: 41AH5526) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Ammo Pack | 1737 Partner Stock |
|
$1.3600 / $1.4100 | Buy Now |
DISTI #
571-2307815-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 4P,2MM,BB,REC,SRVT, SMD,AU.76,TR,W/CP RoHS: Compliant | 4432 |
|
$0.6270 / $0.7700 | Buy Now |
DISTI #
72016186
|
RS | Connector, 4P,2MM, BB, REC, SRVT, SMD, AU.76,TR, W/CP | TE Connectivity 2307815-4 RoHS: Not Compliant Min Qty: 4500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8300 / $0.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 900 Container: Reel | 0Reel |
|
$0.6610 | Buy Now |
DISTI #
AMP2307815-4
|
Heilind Electronics | 4P,2MM,BB,REC,SRVT,SMD,AU.76,T | Americas - 0 in Stock |
|
$0.5235 / $0.5964 | Buy Now |
|
Onlinecomponents.com | 4P,2MM,BB,REC,SRVT,SMD,AU.76,TR,W/CP |
13500 Partner Stock |
|
$0.6500 / $0.8420 | Buy Now |
|
Bristol Electronics | 4368 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2307815-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2307815-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.079 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.315 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.9212u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2307815-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2307815-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5025840469 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Violet Insulator, Receptacle, | Molex | 2307815-4 vs 5025840469 |
5-147727-3 | 04 MODIV VRT SR OUTRIGGER SN | TE Connectivity | 2307815-4 vs 5-147727-3 |
2314930-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2307815-4 vs 2314930-4 |
2307725-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle | TE Connectivity | 2307815-4 vs 2307725-4 |
5-147728-3 | 4 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT | TE Connectivity | 2307815-4 vs 5-147728-3 |
2317206-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2307815-4 vs 2317206-4 |
2314868-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2307815-4 vs 2314868-4 |
2317204-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 2307815-4 vs 2317204-4 |
2314928-4 | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Black Insulator, Receptacle | TE Connectivity | 2307815-4 vs 2314928-4 |
5-534237-2 | 04 MODII VRT SR CE 100/115 | TE Connectivity | 2307815-4 vs 5-534237-2 |