Logic
2308B-1HPGG8
Description: TSSOP-16, Reel

Overview of 2308B-1HPGG8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2308B-1HPGG8 Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier
2308B-1HPGG Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier
2308B-1HDCG8 Renesas Electronics Corporation 3.3V Zero Delay Clock Multiplier

CAD Models for 2308B-1HPGG8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2308B-1HPGG8 by Integrated Device Technology Inc

2308B-1HPGG8
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
ROHS COMPLIANT, TSSOP-16
Pin Count
16
Manufacturer Package Code
PGG16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
2308
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
5 mm
Logic IC Type
PLL BASED CLOCK DRIVER
Max I(ol)
0.012 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inverted Outputs
Number of Terminals
16
Number of True Outputs
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.2 ns
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
fmax-Min
133.3 MHz
Want to compare parts?
  1. 2308B-1HPGG8
    Integrated Device Technology Inc
    TSSOP-16, Reel
    VS

Alternate Parts for 2308B-1HPGG8

This table gives cross-reference parts and alternative options found for 2308B-1HPGG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2308B-1HPGG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2308-5HPGGI8 TSSOP-16, Reel Integrated Device Technology Inc 2308B-1HPGG8 vs 2308-5HPGGI8
2308B-1HPGGI8 TSSOP-16, Reel Integrated Device Technology Inc 2308B-1HPGG8 vs 2308B-1HPGGI8
IDT23S08-1HPGGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308B-1HPGG8 vs IDT23S08-1HPGGI
IDT2308-1HPGI PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308B-1HPGG8 vs IDT2308-1HPGI
IDT2308B-1HPGGI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc 2308B-1HPGG8 vs IDT2308B-1HPGGI8
IDT23S08-1HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation 2308B-1HPGG8 vs IDT23S08-1HPGI
IDT2308-5HPGGI8 PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, TSSOP-16 Integrated Device Technology Inc 2308B-1HPGG8 vs IDT2308-5HPGGI8
2308A-1HPGG8 3.3V Zero Delay Clock Multiplier, TSSOP0/Reel Renesas Electronics Corporation 2308B-1HPGG8 vs 2308A-1HPGG8
2308-5HPGG8 TSSOP-16, Reel Integrated Device Technology Inc 2308B-1HPGG8 vs 2308-5HPGG8
IDT2308A-1HPGI PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308B-1HPGG8 vs IDT2308A-1HPGI
Part Number Description Manufacturer Compare
IDT23S08-5HPGI PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation 2308B-1HPGG8 vs IDT23S08-5HPGI
CY2308SI-4T PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 Cypress Semiconductor 2308B-1HPGG8 vs CY2308SI-4T
NB2308AC1DTG 2308 SERIES, PLL BASED CLOCK DRIVER, 8 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16, LEAD FREE, TSSOP-16 onsemi 2308B-1HPGG8 vs NB2308AC1DTG
IDT2308-5HPG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308B-1HPGG8 vs IDT2308-5HPG
NB2308AI1DTG Zero Delay Buffer, 3.3 V, Eight Output, TSSOP-16, 96-TUBE onsemi 2308B-1HPGG8 vs NB2308AI1DTG
2308A-1HPGG 3.3V Zero Delay Clock Multiplier, TSSOP96/Tube Renesas Electronics Corporation 2308B-1HPGG8 vs 2308A-1HPGG
2308-1HPGGI8 3.3V Zero Delay Clock Multiplier, TSSOP0/Reel Renesas Electronics Corporation 2308B-1HPGG8 vs 2308-1HPGGI8
MPC962308EJ-1H PLL Based Clock Driver, 962308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 Integrated Device Technology Inc 2308B-1HPGG8 vs MPC962308EJ-1H
IDT2308A-1HPGG PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation 2308B-1HPGG8 vs IDT2308A-1HPGG
IDT23S08-1PG PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16 Renesas Electronics Corporation 2308B-1HPGG8 vs IDT23S08-1PG

Related Parts for 2308B-1HPGG8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2308B-1HPGG8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2308B-1HPGG8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 2308B-1HPGG8 would you like to use for your alert(s)?
  • Please alert me when 2308B-1HPGG8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2308B-1HPGG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2308B-1HPGG8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2308B-1HPGG8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2308B-1HPGG8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2308B-1HPGG8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: