Part Details for ICS9112YG-16-T by Integrated Device Technology Inc
Overview of ICS9112YG-16-T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS9112YG-16-T
ICS9112YG-16-T CAD Models
ICS9112YG-16-T Part Data Attributes:
|
ICS9112YG-16-T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS9112YG-16-T
Integrated Device Technology Inc
PLL Based Clock Driver, 5 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.4 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 133 MHz |
Alternate Parts for ICS9112YG-16-T
This table gives cross-reference parts and alternative options found for ICS9112YG-16-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS9112YG-16-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PL123-09HOC | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Microchip Technology Inc | ICS9112YG-16-T vs PL123-09HOC |
PL123-09OI-R | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Microchip Technology Inc | ICS9112YG-16-T vs PL123-09OI-R |
PL123-09HOI-R | PLL Based Clock Driver, PL123 Series, 9 True Output(s), 0 Inverted Output(s), PDSO16 | Microchip Technology Inc | ICS9112YG-16-T vs PL123-09HOI-R |
IDT23S09-1DC8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | ICS9112YG-16-T vs IDT23S09-1DC8 |
PL123-05NSC-R | PL123 SERIES, PLL BASED CLOCK DRIVER, 5 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO8 | Microchip Technology Inc | ICS9112YG-16-T vs PL123-05NSC-R |
PL123-09HOIA-R | IC,CLOCK DRIVER,1:8 OUTPUT,TSSOP,16PIN,PLASTIC | Microchip Technology Inc | ICS9112YG-16-T vs PL123-09HOIA-R |
2305NZ-1HDCGI | Five Output 3.3V Clock Buffer, SOIC97/Tube | Renesas Electronics Corporation | ICS9112YG-16-T vs 2305NZ-1HDCGI |
IDT23S09-1DCG | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, GREEN, SOIC-16 | Integrated Device Technology Inc | ICS9112YG-16-T vs IDT23S09-1DCG |
23S09-1DCGI | SOIC-16, Tube | Integrated Device Technology Inc | ICS9112YG-16-T vs 23S09-1DCGI |
2305NZ-1HDCG | SOIC-8, Tube | Integrated Device Technology Inc | ICS9112YG-16-T vs 2305NZ-1HDCG |