Part Details for 2305A-1DCG by Integrated Device Technology Inc
Overview of 2305A-1DCG by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2305A-1DCG
2305A-1DCG CAD Models
2305A-1DCG Part Data Attributes:
|
2305A-1DCG
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2305A-1DCG
Integrated Device Technology Inc
SOIC-8, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm | |
fmax-Min | 133 MHz |
Alternate Parts for 2305A-1DCG
This table gives cross-reference parts and alternative options found for 2305A-1DCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305A-1DCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2308A-1HDCI | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | 2305A-1DCG vs 2308A-1HDCI |
PI6C20400BHEX | PLL Based Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO28, SSOP-28 | Diodes Incorporated | 2305A-1DCG vs PI6C20400BHEX |
PI49FCT807THEX | Low Skew Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.209 INCH, SSOP-20 | Pericom Semiconductor Corporation | 2305A-1DCG vs PI49FCT807THEX |
IDT23S08-5HDC | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | 2305A-1DCG vs IDT23S08-5HDC |
SY10EL15ZI | Low Skew Clock Driver, 10EL Series, 4 True Output(s), 0 Inverted Output(s), ECL, PDSO16, 0.150 INCH, SOIC-16 | Microchip Technology Inc | 2305A-1DCG vs SY10EL15ZI |
PI6C2305-1LE | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | 2305A-1DCG vs PI6C2305-1LE |
PI6C2305-1LIX | PLL Based Clock Driver, 6C Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.173 INCH, TSSOP-8 | Pericom Semiconductor Corporation | 2305A-1DCG vs PI6C2305-1LIX |
IDT23S08E-2DC8 | PLL Based Clock Driver, 23S Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, SOIC-16 | Integrated Device Technology Inc | 2305A-1DCG vs IDT23S08E-2DC8 |
PI49FCT20805Q | Low Skew Clock Driver, FCT Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, QSOP-20 | Pericom Semiconductor Corporation | 2305A-1DCG vs PI49FCT20805Q |
ICS9112CM-18LFT | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Integrated Device Technology Inc | 2305A-1DCG vs ICS9112CM-18LFT |