-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Zero Delay Low Skew Buffer, SOIC97/Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2429
|
Newark | Zero Delay Buffer Ic, 133Mhz, Soic-8, Clock Ic Type:Zero Delay Buffer, Frequency:133Mhz, No. Of Outputs:5Outputs, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Clock Ic Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Rohs Compliant: Yes |Renesas 2305-1HDCG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4330 / $1.0700 | Buy Now |
DISTI #
800-1269-ND
|
DigiKey | IC ZD BUFFER 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1552 In Stock |
|
$0.4164 / $1.0300 | Buy Now |
DISTI #
2305-1HDCG
|
Avnet Americas | 3.3V Zero Delay Low Skew Buffer - Rail/Tube (Alt: 2305-1HDCG) RoHS: Compliant Min Qty: 1552 Package Multiple: 97 Lead time: 26 Weeks, 1 Days Container: Tube | 0 |
|
$0.3937 / $0.4495 | Buy Now |
DISTI #
972-2305-1HDCG
|
Mouser Electronics | Clock Buffer 3.3V PLL ZERO DELAY CLOCK BUFFER RoHS: Compliant | 1552 |
|
$0.4070 / $1.0600 | Buy Now |
|
Future Electronics | 3.3V ZD CLK BUFFER SS RoHS: Compliant pbFree: Yes Min Qty: 1552 Package Multiple: 97 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.4100 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1552 Package Multiple: 97 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.4140 | Buy Now |
|
Renesas Electronics America | IC ZD BUFFER 8SOIC Min Qty: 1 Container: Tube | 1552 |
|
$0.4164 / $1.0300 | Buy Now |
|
Ameya Holding Limited | Min Qty: 20 | 1522 |
|
$0.7449 / $0.9560 | Buy Now |
DISTI #
2305-1HDCG
|
Avnet Silica | 3.3V Zero Delay Low Skew Buffer (Alt: 2305-1HDCG) RoHS: Compliant Min Qty: 97 Package Multiple: 97 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2305-1HDCG
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2305-1HDCG
Renesas Electronics Corporation
3.3V Zero Delay Low Skew Buffer, SOIC97/Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | DCG8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
This table gives cross-reference parts and alternative options found for 2305-1HDCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2305-1HDCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS2305M-1HLF | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | 2305-1HDCG vs ICS2305M-1HLF |
CY2305SI-1H | PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | 2305-1HDCG vs CY2305SI-1H |
CY2305SZI-1H | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | 2305-1HDCG vs CY2305SZI-1H |
CY2305SZI-1T | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | 2305-1HDCG vs CY2305SZI-1T |
2305-1DCG8 | 3.3 Volt Zero Delay Low Skew Buffer, SOIC0/Reel | Renesas Electronics Corporation | 2305-1HDCG vs 2305-1DCG8 |
IDT2305NZT-1DC | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | 2305-1HDCG vs IDT2305NZT-1DC |
ICS2305M-1LFT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | 2305-1HDCG vs ICS2305M-1LFT |
CY2305SC-1H | PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | 2305-1HDCG vs CY2305SC-1H |
2305-1HDCGI | 3.3V Zero Delay Low Skew Buffer, SOIC97/Tube | Renesas Electronics Corporation | 2305-1HDCG vs 2305-1HDCGI |
CY2305SZC-1H | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | 2305-1HDCG vs CY2305SZC-1H |