Part Details for ICS2305M-1HLF by Renesas Electronics Corporation
Overview of ICS2305M-1HLF by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS2305M-1HLF
ICS2305M-1HLF CAD Models
ICS2305M-1HLF Part Data Attributes
|
ICS2305M-1HLF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ICS2305M-1HLF
Renesas Electronics Corporation
PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | SOP, SOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 2305 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
fmax-Min | 133 MHz |
Alternate Parts for ICS2305M-1HLF
This table gives cross-reference parts and alternative options found for ICS2305M-1HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2305M-1HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY2305SI-1H | PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | ICS2305M-1HLF vs CY2305SI-1H |
CY2305SZI-1H | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | ICS2305M-1HLF vs CY2305SZI-1H |
CY2305SZI-1T | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | ICS2305M-1HLF vs CY2305SZI-1T |
2305-1DCG8 | 3.3 Volt Zero Delay Low Skew Buffer, SOIC0/Reel | Renesas Electronics Corporation | ICS2305M-1HLF vs 2305-1DCG8 |
IDT2305NZT-1DC | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, SOIC-8 | Integrated Device Technology Inc | ICS2305M-1HLF vs IDT2305NZT-1DC |
ICS2305M-1LFT | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8 | Renesas Electronics Corporation | ICS2305M-1HLF vs ICS2305M-1LFT |
CY2305SC-1H | PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, MS-012, SOIC-8 | Cypress Semiconductor | ICS2305M-1HLF vs CY2305SC-1H |
2305-1HDCGI | 3.3V Zero Delay Low Skew Buffer, SOIC97/Tube | Renesas Electronics Corporation | ICS2305M-1HLF vs 2305-1HDCGI |
CY2305SZC-1H | PLL Based Clock Driver, 2305 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, LEAD FREE, MS-012, SOIC-8 | Cypress Semiconductor | ICS2305M-1HLF vs CY2305SZC-1H |
CY2305SXC-1HT | PLL Based Clock Driver, 2305 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, | Infineon Technologies AG | ICS2305M-1HLF vs CY2305SXC-1HT |