Part Details for 22V10-15/BLA by NXP Semiconductors
Overview of 22V10-15/BLA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL22V10-12DM/BV | Rochester Electronics | PAL22V10 - 24 Pin TTL/CMOS Versatile PAL Device | |
PAL22V10-12DM/B | Rochester Electronics | PAL20L10 - Electrically Erasable PAL Device |
Part Details for 22V10-15/BLA
22V10-15/BLA CAD Models
22V10-15/BLA Part Data Attributes
|
22V10-15/BLA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
22V10-15/BLA
NXP Semiconductors
IC EE PLD, 15 ns, CDIP24, CERAMIC, DIP-24, Programmable Logic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-GDIP-T24 | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | EE PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 22V10-15/BLA
This table gives cross-reference parts and alternative options found for 22V10-15/BLA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22V10-15/BLA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PALCE22V10H-15ZC/5 | EE PLD, 15ns, CMOS, CDFP24, CERAMIC, FP-24 | AMD | 22V10-15/BLA vs PALCE22V10H-15ZC/5 |
PALCE22V10H-15PI | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | 22V10-15/BLA vs PALCE22V10H-15PI |
ATF22V10B-15GM/883 | Flash PLD, 15ns, PAL-Type, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Atmel Corporation | 22V10-15/BLA vs ATF22V10B-15GM/883 |
QPC22V10-20/B3A | EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 22V10-15/BLA vs QPC22V10-20/B3A |
PALCE22V10Z-15PI | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | 22V10-15/BLA vs PALCE22V10Z-15PI |
PALCE22V10H-15PC/5 | EE PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | AMD | 22V10-15/BLA vs PALCE22V10H-15PC/5 |
PALCE22V10-20LMB | EE PLD, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 | Teledyne e2v | 22V10-15/BLA vs PALCE22V10-20LMB |
PALC22V10D-20DMB | EE PLD, 15ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | 22V10-15/BLA vs PALC22V10D-20DMB |
PEEL22CV10ALPI-15 | EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Integrated Circuit Technology Corp | 22V10-15/BLA vs PEEL22CV10ALPI-15 |
PALC22V10D-20KMB | EE PLD, 15ns, CMOS, CDFP24, CERAMIC, DFP-24 | Teledyne e2v | 22V10-15/BLA vs PALC22V10D-20KMB |