Part Details for PALCE22V10-15PI by Cypress Semiconductor
Overview of PALCE22V10-15PI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-DSUB15PIN0-000 | Amphenol Cables on Demand | Amphenol CN-DSUB15PIN0-000 D-Subminiature (DB15 Male D-Sub) Connector, 15-Position Pin Contacts, Solder-Cup Terminals | |
7201LA15PI | Renesas Electronics Corporation | 512 x 9 AsyncFIFO, 5.0V | |
7202LA15PI | Renesas Electronics Corporation | 1K x 9 AsyncFIFO, 5.0V |
Part Details for PALCE22V10-15PI
PALCE22V10-15PI CAD Models
PALCE22V10-15PI Part Data Attributes
|
PALCE22V10-15PI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PALCE22V10-15PI
Cypress Semiconductor
Flash PLD, 15ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.099 mm | |
Number of Dedicated Inputs | 11 | |
Number of I/O Lines | 10 | |
Number of Inputs | 22 | |
Number of Outputs | 10 | |
Number of Product Terms | 132 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 11 DEDICATED INPUTS, 10 I/O | |
Output Function | MACROCELL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | FLASH PLD | |
Propagation Delay | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for PALCE22V10-15PI
This table gives cross-reference parts and alternative options found for PALCE22V10-15PI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PALCE22V10-15PI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PEEL20CG10ALP-15 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | PALCE22V10-15PI vs PEEL20CG10ALP-15 |
PALCE22V10H-15ZC/5 | AMD | Check for Price | EE PLD, 15ns, CMOS, CDFP24, CERAMIC, FP-24 | PALCE22V10-15PI vs PALCE22V10H-15ZC/5 |
PALCE22V10H-15DC/4 | AMD | Check for Price | EE PLD, 15ns, CMOS, CDIP24, 0.300 INCH, SKINNY, CERAMIC, DIP-24 | PALCE22V10-15PI vs PALCE22V10H-15DC/4 |
PEEL22CV10ALJ-15 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | PALCE22V10-15PI vs PEEL22CV10ALJ-15 |
PEEL22CV10ALPI-15 | Integrated Circuit Technology Corp | Check for Price | EE PLD, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | PALCE22V10-15PI vs PEEL22CV10ALPI-15 |