Part Details for 22CX4 by Honeywell Sensing and Control / Clarostat
Results Overview of 22CX4 by Honeywell Sensing and Control / Clarostat
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
22CX4 Information
22CX4 by Honeywell Sensing and Control / Clarostat is a Snap Acting/Limit Switch.
Snap Acting/Limit Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 22CX4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary Screw Mount 0.5A 250VDC 2HP 1.25N Rotary Conduit RoHS: Compliant | 0 |
|
$1,172.4500 / $1,912.0100 | Buy Now |
Part Details for 22CX4
22CX4 CAD Models
22CX4 Part Data Attributes
|
22CX4
Honeywell Sensing and Control / Clarostat
Buy Now
|
Compare Parts:
22CX4
Honeywell Sensing and Control / Clarostat
Select a part to compare: |
Samacsys Manufacturer | Honeywell |