Part Details for 22AC206 by Fairview Microwave Inc
Overview of 22AC206 by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22AC206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | WR-22 to 2.4mm Female Waveguide to Coax Adapter Round Cover Standard with 33 GHz to 50 GHz in Copper | 0 |
|
$941.9300 / $997.5900 | Buy Now |
DISTI #
22AC206
|
Fairview Microwave | Key Specifications, Waveguide Size: WR-22, Flange Size: None, Coax Connector Impedance: 50 Ohm, Coax Connector Series: 2.4mm, Coax Connector Gender: Female, Waveguide Adapter Style: Right Angle, Minimum Frequency: 33 GHz, Maximum Frequency: 50 GHz, Maximum VSWR: 1.5:1. WR-22 to 2.4mm Female Waveguide to Coax Adapter Round Cover Standard with 33 GHz to 50 GHz in Copper, Fairview Microwave waveguide to coaxial adapter (also known as a waveguide coaxial transition) 22AC206 is manufactured with a right angle design. Right angle waveguide to coaxial adapter / transition has a waveguide size of WR-22 and round cover flange. This WR-22 waveguide to coax adapter / transition is constructed with a 2.4mm coaxial connector that is 50 Ohm and female gender. WR-22 waveguide to coaxial transition adapter with 2.4mm connector has a minimum frequency of 33 GHz and a maximum frequency of 50 GHz. Fairview WR-22 2.4mm transition adapter for coax is designed with a body material of copper and connector body material of passivated stainless steel. Our WR-22 to 2.4mm female connector waveguide to coax adapter is manufactured based on precise radio frequency industry specs and you can find more waveguide adapter / transition datasheet specifications above. Fairview Microwave WR-22 waveguide transition adapter to coaxial 2.4mm part number 22AC206 is currently in stock at our location. Our right angle wave guide WR-22 to 2.4mm coaxial cable transition adapter is part of over 1 million in-stock components for RF, microwave and millimeter wave applications that are ready to ship same day worldwide. Min Qty: 1 Package Multiple: 1 | 1 |
|
$987.3900 / $1,073.2500 | Buy Now |