22AR500KTR
Description: Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 1208,

Overview of 22AR500KTR by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 22AR500KTR by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 22AR500KTR by TT Electronics Resistors

22AR500KTR
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
Actuator Orientation
VERTICAL
Actuator Type
SCREW
Additional Feature
RATED AC VOLTAGE (V): 200
Construction
Rectangular
Ganging Number
1
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.21 mm
Package Length
3.51 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, 7 INCH
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Resistance
500000 Ω
Resistance Law
LINEAR
Resistor Type
TRIMMER
Rotational Angle
220 deg
Size Code
1413
Surface Mount
YES
Technology
CERMET
Temperature Coefficient
100 ppm/°C
Terminal Shape
HOOK
Tolerance
20%
Working Voltage
200 V
Want to compare parts?
  1. 22AR500KTR
    TT Electronics Resistors
    Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 1208,
    VS

Alternate Parts for 22AR500KTR

This table gives cross-reference parts and alternative options found for 22AR500KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22AR500KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3313J-GK2-504E Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 Bourns Inc 22AR500KTR vs 3313J-GK2-504E
22AR500KLFTR Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, ROHS COMPLIANT TT Electronics Resistors 22AR500KTR vs 22AR500KLFTR
TS3YJ504MR15 RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125 W, 500000 ohm, 3MM, RECTANGULAR, 3PINS, ROHS COMPLIANT Vishay Sfernice 22AR500KTR vs TS3YJ504MR15
G32ATB504 RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE Tokyo Cosmos Electric Co Ltd 22AR500KTR vs G32ATB504
G32ATB504M Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312, Tokyo Cosmos Electric Co Ltd 22AR500KTR vs G32ATB504M
G33AB504 RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE Tokyo Cosmos Electric Co Ltd 22AR500KTR vs G33AB504
22AR500KLF Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, TT Electronics Resistors 22AR500KTR vs 22AR500KLF
22AR500K Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 1208, TT Electronics Resistors 22AR500KTR vs 22AR500K
3313J-1-504E Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT Bourns Inc 22AR500KTR vs 3313J-1-504E
22AR500KLF RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1214 CASE TT electronics / BI Technologies 22AR500KTR vs 22AR500KLF
Part Number Description Manufacturer Compare
22AR500KLFTR Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, ROHS COMPLIANT TT Electronics Resistors 22AR500KTR vs 22AR500KLFTR
22AR500KLF Trimmer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 1413, TT Electronics Resistors 22AR500KTR vs 22AR500KLF
3313J-1-504E Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT Bourns Inc 22AR500KTR vs 3313J-1-504E
3313J-GK2-504E Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 Bourns Inc 22AR500KTR vs 3313J-GK2-504E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 22AR500KTR by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 22AR500KTR by TT Electronics Resistors

  • Please alert me when 22AR500KTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 22AR500KTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 22AR500KTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 22AR500KTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 22AR500KTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 22AR500KTR by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: