Part Details for G32ATB504M by Tokyo Cosmos Electric Co Ltd
Overview of G32ATB504M by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G32ATB504M
G32ATB504M CAD Models
G32ATB504M Part Data Attributes
|
G32ATB504M
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
G32ATB504M
Tokyo Cosmos Electric Co Ltd
Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Construction | Single Turn | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2 mm | |
Package Length | 3.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 500000 Ω | |
Resistor Type | POTENTIOMETER | |
Size Code | 1212 | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for G32ATB504M
This table gives cross-reference parts and alternative options found for G32ATB504M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G32ATB504M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22AR500K | Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | G32ATB504M vs 22AR500K |
ST-32ETA500KOHM(55) | Potentiometer, Cermet, 0.125W, 500000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1413, | Nidec Copal Electronics Corporation | G32ATB504M vs ST-32ETA500KOHM(55) |
G33AB504 | RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | G32ATB504M vs G33AB504 |
3313J-GL5-504E | Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | G32ATB504M vs 3313J-GL5-504E |
G32ATB504 | RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | G32ATB504M vs G32ATB504 |
3313J-GK2-504E | Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | G32ATB504M vs 3313J-GK2-504E |
3313J-2-504E | Trimmer, Cermet, 0.125W, 500000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | G32ATB504M vs 3313J-2-504E |
22AR500KLF | RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1214 CASE | TT electronics / BI Technologies | G32ATB504M vs 22AR500KLF |
G33ATB504 | RES,TAPPED,CERMET,500K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | G32ATB504M vs G33ATB504 |