Part Details for 22AR1KTR by TT electronics / BI Technologies
Overview of 22AR1KTR by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22AR1KTR
22AR1KTR CAD Models
22AR1KTR Part Data Attributes
|
22AR1KTR
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
22AR1KTR
TT electronics / BI Technologies
RES,TAPPED,CERMET,1K OHMS,200WVDC,20% +/-TOL,1208 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | SMT, 1413 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.21 mm | |
Package Length | 3.51 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 220 deg | |
Size Code | 1413 | |
Surface Mount | YES | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | HOOK | |
Tolerance | 20% | |
Working Voltage | 200 V |
Alternate Parts for 22AR1KTR
This table gives cross-reference parts and alternative options found for 22AR1KTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22AR1KTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G32ATB102 | RES,TAPPED,CERMET,1K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 22AR1KTR vs G32ATB102 |
22AR1K | RES,TAPPED,CERMET,1K OHMS,200WVDC,20% +/-TOL,1208 CASE | TT electronics / BI Technologies | 22AR1KTR vs 22AR1K |
3313J-GK2-102E | Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1214 | Bourns Inc | 22AR1KTR vs 3313J-GK2-102E |
22AR1K | Potentiometer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, 1208, | TT Electronics Resistors | 22AR1KTR vs 22AR1K |
22AR1KLFTR | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125W, 1000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | 22AR1KTR vs 22AR1KLFTR |
G32AB102M | Potentiometer, Cermet, 0.125W, 1000ohm, 200V, 20% +/-Tol, -100,100ppm/Cel, 1312, | Tokyo Cosmos Electric Co Ltd | 22AR1KTR vs G32AB102M |
22AR1KLF | RES,TAPPED,CERMET,1K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1214 CASE | TT electronics / BI Technologies | 22AR1KTR vs 22AR1KLF |
G33ATB102 | RES,TAPPED,CERMET,1K OHMS,200WVDC,20% +/-TOL,-100,100PPM TC,1312 CASE | Tokyo Cosmos Electric Co Ltd | 22AR1KTR vs G33ATB102 |
3313J-2-102E | Trimmer, Cermet, 0.125W, 1000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), 1214, 3 MM, SQUARE, 3 PINS, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 22AR1KTR vs 3313J-2-102E |
TS3YJ102MR15 | RESISTOR, TRIMMER, CERMET, 1 TURN(S), 0.125 W, 1000 ohm, 3MM, RECTANGULAR, 3PINS, ROHS COMPLIANT | Vishay Sfernice | 22AR1KTR vs TS3YJ102MR15 |