Part Details for 228EJVAYFR by CTS Corporation
Overview of 228EJVAYFR by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 228EJVAYFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-228EJVAYFRCT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23 In Stock |
|
$1.2337 / $2.5000 | Buy Now |
DISTI #
228EJVAYFR
|
Avnet Americas | Tactile Switch LED Illuminated IP67 7.2mm x 6.8mm SPST 200gf Yellow Surface Mount T/R - Tape and Reel (Alt: 228EJVAYFR) RoHS: Compliant Min Qty: 1600 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2987 / $1.4904 | Buy Now |
DISTI #
774-228EJVAYFR
|
Mouser Electronics | Tactile Switches LED tact sw, J bend terminal, vertical, yellow flat led RoHS: Compliant | 1509 |
|
$1.2500 / $2.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $1.4100 | Buy Now |
DISTI #
228EJVAYFR
|
Avnet Abacus | - Tape and Reel (Alt: 228EJVAYFR) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 228EJVAYFR
228EJVAYFR CAD Models
228EJVAYFR Part Data Attributes
|
228EJVAYFR
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
228EJVAYFR
CTS Corporation
Keypad Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | CTS | |
Actuator Travel | 0.7 mm | |
Body Breadth | 6.8 mm | |
Body Height | 3.7 mm | |
Body Length or Diameter | 7.2 mm | |
Circuit Configuration | 1X1 | |
Contact Resistance | 0.1 mΩ | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | YELLOW LED | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.96 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP67; WATER PROOF | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Termination Type | SOLDER |