Part Details for 228C470M025SP by Cornell Dubilier Electronics Inc
Overview of 228C470M025SP by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 228C470M025SP
228C470M025SP CAD Models
228C470M025SP Part Data Attributes
|
228C470M025SP
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
228C470M025SP
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Solvent Proof | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1990 mΩ | |
Leakage Current | 0.01175 mA | |
Length | 7 mm | |
Manufacturer Series | 228 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 95 mA | |
Series | 228 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 228C470M025SP
This table gives cross-reference parts and alternative options found for 228C470M025SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 228C470M025SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470LDMAA07SCN981M | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 228C470M025SP vs 1470LDMAA07SCN981M |
8470LDMAA07SCN08F0 | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 228C470M025SP vs 8470LDMAA07SCN08F0 |
8470LDMAA07SCN1850 | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 228C470M025SP vs 8470LDMAA07SCN1850 |
1470LDMAA07SCN785J | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 228C470M025SP vs 1470LDMAA07SCN785J |
NRE-S470M25V6.3X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 228C470M025SP vs NRE-S470M25V6.3X7TBF |
8470LDMAA07SCN78ED | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 228C470M025SP vs 8470LDMAA07SCN78ED |
LA47M25TR636.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 228C470M025SP vs LA47M25TR636.3X7 |
2470LDMAA07SCN381J | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 228C470M025SP vs 2470LDMAA07SCN381J |
25MS747MEFCCE6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | 228C470M025SP vs 25MS747MEFCCE6.3X7 |
2470LDMAA07SCN38EM | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 228C470M025SP vs 2470LDMAA07SCN38EM |