Part Details for 25MS747MEFCCE6.3X7 by Rubycon Corporation
Overview of 25MS747MEFCCE6.3X7 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 25MS747MEFCCE6.3X7
25MS747MEFCCE6.3X7 CAD Models
25MS747MEFCCE6.3X7 Part Data Attributes
|
25MS747MEFCCE6.3X7
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
25MS747MEFCCE6.3X7
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 80 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for 25MS747MEFCCE6.3X7
This table gives cross-reference parts and alternative options found for 25MS747MEFCCE6.3X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 25MS747MEFCCE6.3X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1470LDMAA07SCN981M | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS747MEFCCE6.3X7 vs 1470LDMAA07SCN981M |
8470LDMAA07SCN08F0 | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS747MEFCCE6.3X7 vs 8470LDMAA07SCN08F0 |
8470LDMAA07SCN1850 | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS747MEFCCE6.3X7 vs 8470LDMAA07SCN1850 |
1470LDMAA07SCN785J | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS747MEFCCE6.3X7 vs 1470LDMAA07SCN785J |
NRE-S470M25V6.3X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 25MS747MEFCCE6.3X7 vs NRE-S470M25V6.3X7TBF |
8470LDMAA07SCN78ED | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS747MEFCCE6.3X7 vs 8470LDMAA07SCN78ED |
LA47M25TR636.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | IBS Electronics Inc | 25MS747MEFCCE6.3X7 vs LA47M25TR636.3X7 |
2470LDMAA07SCN381J | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS747MEFCCE6.3X7 vs 2470LDMAA07SCN381J |
2470LDMAA07SCN38EM | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS747MEFCCE6.3X7 vs 2470LDMAA07SCN38EM |
1470LDMAA07SCN78FA | CAP,AL2O3,47UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 25MS747MEFCCE6.3X7 vs 1470LDMAA07SCN78FA |