Part Details for 227TTA063MSD by Cornell Dubilier Electronics Inc
Overview of 227TTA063MSD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227TTA063MSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5720
|
Newark | Electrolytic/Ic |Cornell Dubilier 227TTA063MSD RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 | Buy Now |
DISTI #
1572-227TTA063MSD-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 2500 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6973 | Buy Now |
DISTI #
598-227TTA063MSD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded ELECTROLYTIC/IC | 0 |
|
$0.6290 / $0.6910 | Order Now |
Part Details for 227TTA063MSD
227TTA063MSD CAD Models
227TTA063MSD Part Data Attributes
|
227TTA063MSD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227TTA063MSD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754 mΩ | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 490 mA |
Alternate Parts for 227TTA063MSD
This table gives cross-reference parts and alternative options found for 227TTA063MSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227TTA063MSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
701-063/221M10X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Tecate Group | 227TTA063MSD vs 701-063/221M10X25F |
NAE221M63V10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | 227TTA063MSD vs NAE221M63V10X25 |
227TTA063MPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227TTA063MSD vs 227TTA063MPX |
MAL202190511E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 227TTA063MSD vs MAL202190511E3 |
227TTA063M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 227TTA063MSD vs 227TTA063M |
701-063/221M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Tecate Group | 227TTA063MSD vs 701-063/221M# |
SKA221M063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | 227TTA063MSD vs SKA221M063 |
701-063/221M10X25TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Tecate Group | 227TTA063MSD vs 701-063/221M10X25TRF |
227TTA063M-MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | 227TTA063MSD vs 227TTA063M-MX |
CEA22063TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Dubilier | 227TTA063MSD vs CEA22063TR |