Part Details for MAL202190511E3 by Vishay Intertechnologies
Overview of MAL202190511E3 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAL202190511E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0799
|
Newark | Cap, 220Uf, 63V, Alu Elec, Axial, Capacitance:220µf, Voltage(Dc):63V, Capacitance Tolerance:± 20%, Capacitor Terminals:Axial Leaded, Lifetime @ Temperature:2500 Hours @ 85°C, Polarity:Polar, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Vishay MAL202190511E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$1.4300 / $2.5200 | Buy Now |
DISTI #
69AH0799
|
Avnet Americas | 220uF 63V 10x25 85°C 2500h - Bulk (Alt: 69AH0799) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 49 Partner Stock |
|
$1.5100 / $2.5200 | Buy Now |
DISTI #
MAL202190511E3
|
Avnet Americas | 220uF 63V 10x25 85°C 2500h - Tape and Reel (Alt: MAL202190511E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4338 / $1.6173 | Buy Now |
DISTI #
594-2222-021-90511
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial RoHS: Compliant | 508 |
|
$1.4700 / $3.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$1.5300 | Buy Now |
DISTI #
MAL202190511E3
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$1.4300 | Buy Now |
DISTI #
MAL202190511E3
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 220 uF, 63 V, � 20%, 2500 hours @ 85�C, Axial Leaded - Tape and Reel (Alt: MAL202190511E3) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MAL202190511E3
MAL202190511E3 CAD Models
MAL202190511E3 Part Data Attributes
|
MAL202190511E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MAL202190511E3
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 600 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.032 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 430 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for MAL202190511E3
This table gives cross-reference parts and alternative options found for MAL202190511E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAL202190511E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
701-063/221M10X25F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Tecate Group | MAL202190511E3 vs 701-063/221M10X25F |
NAE221M63V10X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | NIC Components Corp | MAL202190511E3 vs NAE221M63V10X25 |
227TTA063MPX | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | MAL202190511E3 vs 227TTA063MPX |
227TTA063M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | MAL202190511E3 vs 227TTA063M |
701-063/221M# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Tecate Group | MAL202190511E3 vs 701-063/221M# |
SKA221M063 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 220uF, THROUGH HOLE MOUNT, AXIAL LEADED | Cornell Dubilier Electronics Inc | MAL202190511E3 vs SKA221M063 |
701-063/221M10X25TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Tecate Group | MAL202190511E3 vs 701-063/221M10X25TRF |
227TTA063MSD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | MAL202190511E3 vs 227TTA063MSD |
227TTA063M-MX | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Cornell Dubilier Electronics Inc | MAL202190511E3 vs 227TTA063M-MX |
CEA22063TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 220uF, | Dubilier | MAL202190511E3 vs CEA22063TR |