Part Details for 226PGM6R3M by Cornell Dubilier Electronics Inc
Overview of 226PGM6R3M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226PGM6R3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-226PGM6R3M-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 72000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0277 | Buy Now |
DISTI #
598-226PGM6R3M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded ELECTROLYTIC/IC RoHS: Compliant | 0 |
|
$0.0280 / $0.0290 | Order Now |
Part Details for 226PGM6R3M
226PGM6R3M CAD Models
226PGM6R3M Part Data Attributes
|
226PGM6R3M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
226PGM6R3M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 16578.6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 31 mA | |
Surface Mount | NO | |
Tan Delta | 0.22 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 226PGM6R3M
This table gives cross-reference parts and alternative options found for 226PGM6R3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 226PGM6R3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USF0J220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 226PGM6R3M vs USF0J220MDD1CP |
EKMA6R3ETE220MD07S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 226PGM6R3M vs EKMA6R3ETE220MD07S |
EKMA6R3ELL220MD07N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 226PGM6R3M vs EKMA6R3ELL220MD07N |
NRE-SW220M6.3V4X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 226PGM6R3M vs NRE-SW220M6.3V4X7TBF |
EKMA6R3ETE220MD07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 226PGM6R3M vs EKMA6R3ETE220MD07B |
EKMA6R3ETD220MD07C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | 226PGM6R3M vs EKMA6R3ETD220MD07C |
NRE-SW220M6.3V4X7F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | 226PGM6R3M vs NRE-SW220M6.3V4X7F1F |
RK0J226M04007FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | 226PGM6R3M vs RK0J226M04007FS |
F006226M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF | Maxcap Electronics Sdn Bhd | 226PGM6R3M vs F006226M |
UST0J220MDD1TE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | 226PGM6R3M vs UST0J220MDD1TE |