Part Details for EKMA6R3ETD220MD07C by Chemi-Con
Overview of EKMA6R3ETD220MD07C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EKMA6R3ETD220MD07C
EKMA6R3ETD220MD07C CAD Models
EKMA6R3ETD220MD07C Part Data Attributes
|
EKMA6R3ETD220MD07C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
EKMA6R3ETD220MD07C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Surface Mount | NO | |
Terminal Pitch | 1.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for EKMA6R3ETD220MD07C
This table gives cross-reference parts and alternative options found for EKMA6R3ETD220MD07C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EKMA6R3ETD220MD07C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-SW220M6.3V4X7TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMA6R3ETD220MD07C vs NRE-SW220M6.3V4X7TBF |
EKMA6R3ETD220MD07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | EKMA6R3ETD220MD07C vs EKMA6R3ETD220MD07M |
UST0J220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | EKMA6R3ETD220MD07C vs UST0J220MDD1CP |
NRE-SW220M6.3V4X7TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | EKMA6R3ETD220MD07C vs NRE-SW220M6.3V4X7TBSTF |
EKMA6R3ETE220MD07M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | EKMA6R3ETD220MD07C vs EKMA6R3ETE220MD07M |
KMA6.3VB22RM4X7LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MML RADIAL LEADED | Chemi-Con | EKMA6R3ETD220MD07C vs KMA6.3VB22RM4X7LL |
RK0J226M04007TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7MMH RADIAL LEADED | Samwha Electronics | EKMA6R3ETD220MD07C vs RK0J226M04007TS |
NRE-SX220M6.3V4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, 7 MMH RADIAL LEADED | NIC Components Corp | EKMA6R3ETD220MD07C vs NRE-SX220M6.3V4X7 |
NRE-SW220M6.3V4X7TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | EKMA6R3ETD220MD07C vs NRE-SW220M6.3V4X7TBF1NF |
USF0J220MDD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | EKMA6R3ETD220MD07C vs USF0J220MDD1CP |