Part Details for 2261(5561)R-06T-SM1 by SPC Multicomp
Overview of 2261(5561)R-06T-SM1 by SPC Multicomp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2261(5561)R-06T-SM1
2261(5561)R-06T-SM1 CAD Models
2261(5561)R-06T-SM1 Part Data Attributes
|
2261(5561)R-06T-SM1
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
2261(5561)R-06T-SM1
SPC Multicomp
Rectangular Power Connector, 6 Contact(s), Male, Surface Mount Terminal,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 |
Alternate Parts for 2261(5561)R-06T-SM1
This table gives cross-reference parts and alternative options found for 2261(5561)R-06T-SM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2261(5561)R-06T-SM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-4306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 2261(5561)R-06T-SM1 vs 46007-4306 |
44472-0662 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 2261(5561)R-06T-SM1 vs 44472-0662 |
39-31-7060 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 2261(5561)R-06T-SM1 vs 39-31-7060 |
39-30-3068 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 2261(5561)R-06T-SM1 vs 39-30-3068 |
46007-1206 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | 2261(5561)R-06T-SM1 vs 46007-1206 |
0039307065 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | 2261(5561)R-06T-SM1 vs 0039307065 |
PLB06M2083A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | 2261(5561)R-06T-SM1 vs PLB06M2083A2 |
PLA06M9300C2 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 2261(5561)R-06T-SM1 vs PLA06M9300C2 |
1-178489-9 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 2261(5561)R-06T-SM1 vs 1-178489-9 |
10127720-063GLF | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 2261(5561)R-06T-SM1 vs 10127720-063GLF |