Part Details for PLA06M9300C2 by Amphenol Positronic
Overview of PLA06M9300C2 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Part Details for PLA06M9300C2
PLA06M9300C2 CAD Models
PLA06M9300C2 Part Data Attributes
|
PLA06M9300C2
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLA06M9300C2
Amphenol Positronic
Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 6 |
Alternate Parts for PLA06M9300C2
This table gives cross-reference parts and alternative options found for PLA06M9300C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLA06M9300C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
46007-4306 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | PLA06M9300C2 vs 46007-4306 |
44472-0662 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLA06M9300C2 vs 44472-0662 |
39-31-7060 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLA06M9300C2 vs 39-31-7060 |
39-30-3068 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLA06M9300C2 vs 39-30-3068 |
46007-1206 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Molex | PLA06M9300C2 vs 46007-1206 |
0039307065 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, HALOGEN FREE AND ROHS COMPLIANT | Molex | PLA06M9300C2 vs 0039307065 |
PLB06M2083A2 | Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal | Amphenol Positronic | PLA06M9300C2 vs PLB06M2083A2 |
1-178489-9 | 6 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | PLA06M9300C2 vs 1-178489-9 |
10127720-063GLF | Board Connector, 6 Contact(s), Right Angle, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | PLA06M9300C2 vs 10127720-063GLF |
PLA06M9400A1 | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | PLA06M9300C2 vs PLA06M9400A1 |