There are no models available for this part yet.
Overview of 225520653763 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 225520653763 by YAGEO Corporation
Part Data Attributes for 225520653763 by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 13 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for 225520653763
This table gives cross-reference parts and alternative options found for 225520653763. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225520653763, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C105M9PAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | 225520653763 vs C0603C105M9PAL7081 |
C1608X5R105MCTS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | 225520653763 vs C1608X5R105MCTS |
C0603C105M9PAL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | KEMET Corporation | 225520653763 vs C0603C105M9PAL |
MCASJ168SB5105MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 225520653763 vs MCASJ168SB5105MTNA01 |
225420643763 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520653763 vs 225420643763 |
0603X5R105M6.3V | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Synton-Tech Corp | 225520653763 vs 0603X5R105M6.3V |
C1608X5R105MCWS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | 225520653763 vs C1608X5R105MCWS |
SH18X105M6R3CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 225520653763 vs SH18X105M6R3CG |
ECJ1VB0J105M | CAP 1UF 6.3V 20% X5R SMD-0603 TR-7-PA | Panasonic Electronic Components | 225520653763 vs ECJ1VB0J105M |
C1608X5R105MCCS | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, | Darfon Corporation | 225520653763 vs C1608X5R105MCCS |