0603X5R105M6.3V
Synton-Tech Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,

Overview of 0603X5R105M6.3V by Synton-Tech Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 0603X5R105M6.3V by Synton-Tech Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0603X5R105M6.3V by Synton-Tech Corp

0603X5R105M6.3V
Synton-Tech Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SYNTON-TECH CORP
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Paper, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 0603X5R105M6.3V
    Synton-Tech Corp
    Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603,
    VS

Alternate Parts for 0603X5R105M6.3V

This table gives cross-reference parts and alternative options found for 0603X5R105M6.3V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603X5R105M6.3V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C105M9PAL7081 Ceramic Capacitor, Ceramic, KEMET Corporation 0603X5R105M6.3V vs C0603C105M9PAL7081
C1608X5R105MCTS Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, Darfon Corporation 0603X5R105M6.3V vs C1608X5R105MCTS
C0603C105M9PAL Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP KEMET Corporation 0603X5R105M6.3V vs C0603C105M9PAL
MCASJ168SB5105MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP TAIYO YUDEN 0603X5R105M6.3V vs MCASJ168SB5105MTNA01
225420643763 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT YAGEO Corporation 0603X5R105M6.3V vs 225420643763
C1608X5R105MCWS Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, Darfon Corporation 0603X5R105M6.3V vs C1608X5R105MCWS
SH18X105M6R3CG Ceramic Capacitor, Ceramic, Walsin Technology Corporation 0603X5R105M6.3V vs SH18X105M6R3CG
ECJ1VB0J105M CAP 1UF 6.3V 20% X5R SMD-0603 TR-7-PA Panasonic Electronic Components 0603X5R105M6.3V vs ECJ1VB0J105M
C1608X5R105MCCS Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, Darfon Corporation 0603X5R105M6.3V vs C1608X5R105MCCS
C0603C105M9X5RAC Ceramic Capacitor, Ceramic, KEMET Corporation 0603X5R105M6.3V vs C0603C105M9X5RAC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0603X5R105M6.3V by Synton-Tech Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0603X5R105M6.3V by Synton-Tech Corp

Select Manufacturer
Which Manufacturer of 0603X5R105M6.3V would you like to use for your alert(s)?
  • Please alert me when 0603X5R105M6.3V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0603X5R105M6.3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0603X5R105M6.3V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0603X5R105M6.3V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0603X5R105M6.3V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0603X5R105M6.3V by Synton-Tech Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: