Part Details for 225520213689 by YAGEO Corporation
Overview of 225520213689 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225520213689
225520213689 CAD Models
225520213689 Part Data Attributes
|
225520213689
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225520213689
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PURE MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for 225520213689
This table gives cross-reference parts and alternative options found for 225520213689. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225520213689, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD106D107KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | 225520213689 vs LD106D107KAX9A |
CC1210KCX5R5BB107 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520213689 vs CC1210KCX5R5BB107 |
CC1210KFX5R5BB107 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520213689 vs CC1210KFX5R5BB107 |
CC1210KPX5R5BB107 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520213689 vs CC1210KPX5R5BB107 |
225020253689 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520213689 vs 225020253689 |
NMC1210X5R107K6.3TRP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | 225520213689 vs NMC1210X5R107K6.3TRP |
NMC1210X5R107K6.3TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 1210, CHIP | NIC Components Corp | 225520213689 vs NMC1210X5R107K6.3TRPLP10 |
NMC1210X5R107K6.3TRPLP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, LEAD FREE | NIC Components Corp | 225520213689 vs NMC1210X5R107K6.3TRPLP10F |
NMC1210X5R107K6.3TRP10F | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, LEAD FREE | NIC Components Corp | 225520213689 vs NMC1210X5R107K6.3TRP10F |
225420243689 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | 225520213689 vs 225420243689 |