Datasheets
TT32X106M250CP by: Walsin Technology Corporation

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Part Details for TT32X106M250CP by Walsin Technology Corporation

Overview of TT32X106M250CP by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Part Details for TT32X106M250CP

TT32X106M250CP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TT32X106M250CP Part Data Attributes

TT32X106M250CP Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
TT32X106M250CP Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 10 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X5R
Temperature Coefficient 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Alternate Parts for TT32X106M250CP

This table gives cross-reference parts and alternative options found for TT32X106M250CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TT32X106M250CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
222291253776 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TT32X106M250CP vs 222291253776
MC10MTX250106 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Viking Tech Corp TT32X106M250CP vs MC10MTX250106
12103D106MAJ2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Kyocera AVX Components TT32X106M250CP vs 12103D106MAJ2A
CC1210MCX5R8BB106 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT YAGEO Corporation TT32X106M250CP vs CC1210MCX5R8BB106
NMC1210X5R106M25TRPLP10F Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, LEAD FREE NIC Components Corp TT32X106M250CP vs NMC1210X5R106M25TRPLP10F
NMC1210X5R106M25TRPF Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT NIC Components Corp TT32X106M250CP vs NMC1210X5R106M25TRPF
CL32A106MAJNNNE Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Samsung Electro-Mechanics TT32X106M250CP vs CL32A106MAJNNNE
CL32A106MAILNNE Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±20%, X5R, 1210 (3225 mm), 0.079"T, -55º ~ +85ºC, 7" Reel Samsung Electro-Mechanics TT32X106M250CP vs CL32A106MAILNNE
GXT32DR61E106ME01K Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP Murata Manufacturing Co Ltd TT32X106M250CP vs GXT32DR61E106ME01K
CT32X5R106M25AN Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KYOCERA Corporation TT32X106M250CP vs CT32X5R106M25AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TT32X106M250CP by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TT32X106M250CP by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of TT32X106M250CP would you like to use for your alert(s)?
  • Please alert me when TT32X106M250CP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TT32X106M250CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TT32X106M250CP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TT32X106M250CP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TT32X106M250CP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TT32X106M250CP by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: