Part Details for 225486944827 by YAGEO Corporation
Overview of 225486944827 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225486944827
225486944827 CAD Models
225486944827 Part Data Attributes
|
225486944827
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225486944827
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8.2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.1951% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 12.1951% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 225486944827
This table gives cross-reference parts and alternative options found for 225486944827. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225486944827, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05CR82BB5GCNP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 225486944827 vs CL05CR82BB5GCNP |
CC0402BCNPO9BNR82 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 225486944827 vs CC0402BCNPO9BNR82 |
CL05CR82BB5NNNS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 225486944827 vs CL05CR82BB5NNNS |
CL05CR82BB5GCNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 225486944827 vs CL05CR82BB5GCNC |
CL05CR82BB5GNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 225486944827 vs CL05CR82BB5GNNF |
0402CG828B9B300 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP, LEAD FREE | YAGEO Corporation | 225486944827 vs 0402CG828B9B300 |
CL05CR82BB5ACNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 225486944827 vs CL05CR82BB5ACNC |
CL05CR82BB5GNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 225486944827 vs CL05CR82BB5GNNC |
CL05CR82BBNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 225486944827 vs CL05CR82BBNL |
CL05CR82BB5NNNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 225486944827 vs CL05CR82BB5NNNL |