Part Details for 0402CG828B9B300 by YAGEO Corporation
Overview of 0402CG828B9B300 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0402CG828B9B300
0402CG828B9B300 CAD Models
0402CG828B9B300 Part Data Attributes
|
0402CG828B9B300
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
0402CG828B9B300
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 8.2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 12.1951% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 12.1951% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 0402CG828B9B300
This table gives cross-reference parts and alternative options found for 0402CG828B9B300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0402CG828B9B300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL05CR82BBNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 0402CG828B9B300 vs CL05CR82BBNB |
CL05CR82BB5NLNL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 0402CG828B9B300 vs CL05CR82BB5NLNL |
GRM1555C1HR82BZ63W | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402CG828B9B300 vs GRM1555C1HR82BZ63W |
GRM1555C1HR82BA01D | Capacitor, Ceramic, Chip, General Purpose, 0.82pF, 50V, ±0.1pF, C0G/NP0, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | 0402CG828B9B300 vs GRM1555C1HR82BA01D |
CL05CR82BB5GNNE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 0402CG828B9B300 vs CL05CR82BB5GNNE |
C0402COGR82B500NJB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Eyang Technology Development Co Ltd | 0402CG828B9B300 vs C0402COGR82B500NJB |
GRM1555C1HR82BD01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.2% +Tol, 12.2% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | 0402CG828B9B300 vs GRM1555C1HR82BD01J |
CL05CR82BB5GLND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 0402CG828B9B300 vs CL05CR82BB5GLND |
CL05CR82BB5GNNF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, -/+30ppm/Cel TC, 0.00000082uF, 0402, | Samsung Electro-Mechanics | 0402CG828B9B300 vs CL05CR82BB5GNNF |
CC0402BPNPO9BNR82 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 12.1951% +Tol, 12.1951% -Tol, C0G, 30ppm/Cel TC, 0.00000082uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 0402CG828B9B300 vs CC0402BPNPO9BNR82 |