Part Details for 225462049748 by YAGEO Corporation
Overview of 225462049748 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 225462049748
225462049748 CAD Models
225462049748 Part Data Attributes
|
225462049748
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
225462049748
YAGEO Corporation
CAP,CERAMIC,82NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | CLASS2,Z5U,50V | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | CLASS 2,Z5U,50V | |
Size Code | 0805 | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for 225462049748
This table gives cross-reference parts and alternative options found for 225462049748. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225462049748, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222262059748 | CAP,CERAMIC,82NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 225462049748 vs 222262059748 |
CMC-050/823MZ0805T13 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, 0805, | Tecate Group | 225462049748 vs CMC-050/823MZ0805T13 |
0805Z823M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 225462049748 vs 0805Z823M500NT |
0805Z5U823MT2AB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | American Technical Ceramics Corp | 225462049748 vs 0805Z5U823MT2AB |
222262019748 | CAP,CERAMIC,82NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 225462049748 vs 222262019748 |
0805Z823M500NTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 225462049748 vs 0805Z823M500NTM |
CMC-050/823MZ0805T | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, 0805, | Tecate Group | 225462049748 vs CMC-050/823MZ0805T |
0805Z5U823MW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, 0805, | American Technical Ceramics Corp | 225462049748 vs 0805Z5U823MW2AB |