Part Details for 0805Z5U823MT2AB by American Technical Ceramics Corp
Overview of 0805Z5U823MT2AB by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0805Z5U823MT2AB
0805Z5U823MT2AB CAD Models
0805Z5U823MT2AB Part Data Attributes
|
0805Z5U823MT2AB
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
0805Z5U823MT2AB
American Technical Ceramics Corp
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 0.082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.37 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 0805Z5U823MT2AB
This table gives cross-reference parts and alternative options found for 0805Z5U823MT2AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805Z5U823MT2AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222262059748 | CAP,CERAMIC,82NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 0805Z5U823MT2AB vs 222262059748 |
CMC-050/823MZ0805T13 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, 0805, | Tecate Group | 0805Z5U823MT2AB vs CMC-050/823MZ0805T13 |
0805Z823M500NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805Z5U823MT2AB vs 0805Z823M500NT |
222262019748 | CAP,CERAMIC,82NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 0805Z5U823MT2AB vs 222262019748 |
225462049748 | CAP,CERAMIC,82NF,50VDC,20% -TOL,20% +TOL,Z5U TC CODE,-56,22% TC,0805 CASE | YAGEO Corporation | 0805Z5U823MT2AB vs 225462049748 |
0805Z823M500NTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 0805Z5U823MT2AB vs 0805Z823M500NTM |
CMC-050/823MZ0805T | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, 0805, | Tecate Group | 0805Z5U823MT2AB vs CMC-050/823MZ0805T |
0805Z5U823MW2AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.082uF, 0805, | American Technical Ceramics Corp | 0805Z5U823MT2AB vs 0805Z5U823MW2AB |