Part Details for 2250J0500125KXT by Knowles Capacitors
Overview of 2250J0500125KXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2250J0500125KXT
2250J0500125KXT CAD Models
2250J0500125KXT Part Data Attributes
|
2250J0500125KXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2250J0500125KXT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2250J0500125KXT
This table gives cross-reference parts and alternative options found for 2250J0500125KXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2250J0500125KXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225B125K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | Fenghua (HK) Electronics Ltd | 2250J0500125KXT vs 2225B125K500ST |
2250F0500125KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | Knowles Capacitors | 2250J0500125KXT vs 2250F0500125KXR |
500SC00X125KDLU-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 2250J0500125KXT vs 500SC00X125KDLU-ROHS |
2250Y0500125KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | Knowles Capacitors | 2250J0500125KXT vs 2250Y0500125KXT |
CE2225A-125-K050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | RCD Components Inc | 2250J0500125KXT vs CE2225A-125-K050RB |
CE2225-125-K050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | RCD Components Inc | 2250J0500125KXT vs CE2225-125-K050RB |
CE2225-125-K050RT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | RCD Components Inc | 2250J0500125KXT vs CE2225-125-K050RT |
2250Y0500125KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | Knowles Capacitors | 2250J0500125KXT vs 2250Y0500125KXB |
CE2225-125-K050RCS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | RCD Components Inc | 2250J0500125KXT vs CE2225-125-K050RCS |
2250Y0500125KXR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | Knowles Capacitors | 2250J0500125KXT vs 2250Y0500125KXR |