Part Details for 2225B125K500ST by Fenghua (HK) Electronics Ltd
Overview of 2225B125K500ST by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225B125K500ST
2225B125K500ST CAD Models
2225B125K500ST Part Data Attributes
|
2225B125K500ST
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2225B125K500ST
Fenghua (HK) Electronics Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 2225 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Customer Specified Designs Available | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | PURE SILVER | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225B125K500ST
This table gives cross-reference parts and alternative options found for 2225B125K500ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225B125K500ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SC00X125KDLU-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 2225B125K500ST vs 500SC00X125KDLU-ROHS |
CE2225-125-K050RC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | RCD Components Inc | 2225B125K500ST vs CE2225-125-K050RC |
500SC00X125KDJC-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 2225B125K500ST vs 500SC00X125KDJC-ROHS |
500R2225X125KP-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 2225B125K500ST vs 500R2225X125KP-ROHS |
500SC00X125KDJ-ROHS | Ceramic Capacitor, Ceramic, | EXXELIA Group | 2225B125K500ST vs 500SC00X125KDJ-ROHS |
CE2225A-125-K050RBQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | RCD Components Inc | 2225B125K500ST vs CE2225A-125-K050RBQ |
CE2225-125-K050RB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | RCD Components Inc | 2225B125K500ST vs CE2225-125-K050RB |
CE2225A-125-K050RTQ | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | RCD Components Inc | 2225B125K500ST vs CE2225A-125-K050RTQ |
2250A0500125KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | Knowles Capacitors | 2225B125K500ST vs 2250A0500125KXB |
2225B125K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.2uF, 2225, | Fenghua (HK) Electronics Ltd | 2225B125K500ST vs 2225B125K500C |