-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
224PPA302KS-ND
|
DigiKey | CAP FILM 0.22UF 10% 3KVDC AXIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
107 In Stock |
|
$8.5605 / $17.1500 | Buy Now |
DISTI #
598-224PPA302KS
|
Mouser Electronics | Film Capacitors 0.22uF 3kV 10% RoHS: Compliant | 382 |
|
$8.8800 / $13.3500 | Buy Now |
DISTI #
224PPA302KS
|
TTI | Film Capacitors 0.22uF 3kV 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$8.5200 / $9.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
224PPA302KS
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
224PPA302KS
Cornell Dubilier Electronics Inc
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 100KHZ AND 70CEL | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 29 mm | |
Dielectric Material | POLYPROPYLENE | |
ESR | 6.5 mΩ | |
JESD-609 Code | e3 | |
Length | 59 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 750 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Ripple Current | 14000 mA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |