Datasheets
223860055741 by: YAGEO Corporation

Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP

Part Details for 223860055741 by YAGEO Corporation

Overview of 223860055741 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 223860055741

223860055741 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

223860055741 Part Data Attributes

223860055741 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
223860055741 YAGEO Corporation Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description , 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.022 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.85 mm
JESD-609 Code e3
Length 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 13 INCH
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 100 V
Size Code 0805
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Width 1.25 mm

Alternate Parts for 223860055741

This table gives cross-reference parts and alternative options found for 223860055741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223860055741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
C0805Y223M1RALAUTO Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP KEMET Corporation 223860055741 vs C0805Y223M1RALAUTO
HR0805X7R223M3PB CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP Presidio Components Inc 223860055741 vs HR0805X7R223M3PB
HR0805X7R223M3FA Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP Presidio Components Inc 223860055741 vs HR0805X7R223M3FA
CTMCC0805MTB101223 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Central Technologies 223860055741 vs CTMCC0805MTB101223
MC05MTB101223 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP Viking Tech Corp 223860055741 vs MC05MTB101223
DM21X7R223M100AN CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation 223860055741 vs DM21X7R223M100AN
C0805C223M1RAC7800 Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 0.022uF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked KEMET Corporation 223860055741 vs C0805C223M1RAC7800
HR0805X7R223M3NG4 Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP Presidio Components Inc 223860055741 vs HR0805X7R223M3NG4
08051C223MAT3A Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP Kyocera AVX Components 223860055741 vs 08051C223MAT3A
B37941J1223M070 CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP TDK Epcos 223860055741 vs B37941J1223M070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 223860055741 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 223860055741 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of 223860055741 would you like to use for your alert(s)?
  • Please alert me when 223860055741 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 223860055741 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 223860055741 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 223860055741 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 223860055741.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 223860055741 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: