Part Details for 08051C223MAT3A by Kyocera AVX Components
Overview of 08051C223MAT3A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 08051C223MAT3A
08051C223MAT3A CAD Models
08051C223MAT3A Part Data Attributes
|
08051C223MAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
08051C223MAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 2.01 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 08051C223MAT3A
This table gives cross-reference parts and alternative options found for 08051C223MAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 08051C223MAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y223M1RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | KEMET Corporation | 08051C223MAT3A vs C0805Y223M1RALAUTO |
HR0805X7R223M3PB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | Presidio Components Inc | 08051C223MAT3A vs HR0805X7R223M3PB |
HR0805X7R223M3FA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | 08051C223MAT3A vs HR0805X7R223M3FA |
CTMCC0805MTB101223 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 08051C223MAT3A vs CTMCC0805MTB101223 |
MC05MTB101223 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Viking Tech Corp | 08051C223MAT3A vs MC05MTB101223 |
DM21X7R223M100AN | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 08051C223MAT3A vs DM21X7R223M100AN |
C0805C223M1RAC7800 | Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 0.022uF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | KEMET Corporation | 08051C223MAT3A vs C0805C223M1RAC7800 |
HR0805X7R223M3NG4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | 08051C223MAT3A vs HR0805X7R223M3NG4 |
B37941J1223M070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 08051C223MAT3A vs B37941J1223M070 |
HR0805X7R223M3P4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | 08051C223MAT3A vs HR0805X7R223M3P4 |