Part Details for 223860055741 by YAGEO Corporation
Overview of 223860055741 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 223860055741
223860055741 CAD Models
223860055741 Part Data Attributes
|
223860055741
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
223860055741
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for 223860055741
This table gives cross-reference parts and alternative options found for 223860055741. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 223860055741, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805Y223M1RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | KEMET Corporation | 223860055741 vs C0805Y223M1RALAUTO |
HR0805X7R223M3PB | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | Presidio Components Inc | 223860055741 vs HR0805X7R223M3PB |
HR0805X7R223M3FA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | 223860055741 vs HR0805X7R223M3FA |
CTMCC0805MTB101223 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Central Technologies | 223860055741 vs CTMCC0805MTB101223 |
MC05MTB101223 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Viking Tech Corp | 223860055741 vs MC05MTB101223 |
DM21X7R223M100AN | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 223860055741 vs DM21X7R223M100AN |
C0805C223M1RAC7800 | Ceramic Chip Capacitors / Standard X7R; Capacitance [nom]: 0.022uF; Working Voltage (Vdc)[max]: 100V; Capacitance Tolerance: +/-20%; Dielectric: Multilayer Ceramic; Temperature Coefficient: X7R; Lead Style: Surface Mount Chip; Lead Dimensions: 0805; Termination: Tin Plated Nickel Barrier; Body Dimensions: 0.079" x 0.049"; Container: Tape & Reel, 7" Reel, Plastic Tape; Features: Unmarked | KEMET Corporation | 223860055741 vs C0805C223M1RAC7800 |
HR0805X7R223M3NG4 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Presidio Components Inc | 223860055741 vs HR0805X7R223M3NG4 |
08051C223MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | 223860055741 vs 08051C223MAT3A |
B37941J1223M070 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.022uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | 223860055741 vs B37941J1223M070 |