Part Details for HR2225X7R395KGHAR by Presidio Components Inc
Overview of HR2225X7R395KGHAR by Presidio Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HR2225X7R395KGHAR
HR2225X7R395KGHAR CAD Models
HR2225X7R395KGHAR Part Data Attributes
|
HR2225X7R395KGHAR
Presidio Components Inc
Buy Now
Datasheet
|
Compare Parts:
HR2225X7R395KGHAR
Presidio Components Inc
Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRESIDIO COMPONENTS INC | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 3.9 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e4 | |
Length | 5.59 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 2225 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Gold (Au) | |
Width | 6.35 mm |
Alternate Parts for HR2225X7R395KGHAR
This table gives cross-reference parts and alternative options found for HR2225X7R395KGHAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HR2225X7R395KGHAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225X7R395KGP2R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | HR2225X7R395KGHAR vs 2225X7R395KGP2R |
HR2225X7R395KGP4R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | HR2225X7R395KGHAR vs HR2225X7R395KGP4R |
2225X7R395K16VPB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | HR2225X7R395KGHAR vs 2225X7R395K16VPB |
2225X7R395KGNGBR | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | HR2225X7R395KGHAR vs 2225X7R395KGNGBR |
SR2225X7R395KGP1#M123 | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 3.9uF, 2225 | Presidio Components Inc | HR2225X7R395KGHAR vs SR2225X7R395KGP1#M123 |
HR2225X7R395KGF6R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | HR2225X7R395KGHAR vs HR2225X7R395KGF6R |
2225X7R395KGNT95 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | HR2225X7R395KGHAR vs 2225X7R395KGNT95 |
SR2225X7R395KGNG1#M123B | Ceramic Capacitor, Ceramic, | Presidio Components Inc | HR2225X7R395KGHAR vs SR2225X7R395KGNG1#M123B |
2225X7R395K16VNG3 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | HR2225X7R395KGHAR vs 2225X7R395K16VNG3 |
HR2225X7R395KGP5R | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.9uF, 2225, | Presidio Components Inc | HR2225X7R395KGHAR vs HR2225X7R395KGP5R |