2225F12K0275FCT
Knowles Capacitors
Description: Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP

Overview of 2225F12K0275FCT by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications Automotive

CAD Models for 2225F12K0275FCT by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2225F12K0275FCT by Knowles Capacitors

2225F12K0275FCT
Knowles Capacitors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 2225
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
2.7 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
4.2 mm
Length
6.3 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
12000 V
Size Code
2225
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
Width
5.7 mm
Want to compare parts?
  1. 2225F12K0275FCT
    Knowles Capacitors
    Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP
    VS

Alternate Parts for 2225F12K0275FCT

This table gives cross-reference parts and alternative options found for 2225F12K0275FCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225F12K0275FCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2225F12K0275FCR Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225F12K0275FCT vs 2225F12K0275FCR
2225A12K0275FCT Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225F12K0275FCT vs 2225A12K0275FCT
2225Y12K0275FCB Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225F12K0275FCT vs 2225Y12K0275FCB
2225H12K0275FCT Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225F12K0275FCT vs 2225H12K0275FCT
2225A12K0275FCR Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225F12K0275FCT vs 2225A12K0275FCR
2225J12K0275FCR Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225F12K0275FCT vs 2225J12K0275FCR
2225Y12K0275FCR Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225F12K0275FCT vs 2225Y12K0275FCR
2225A12K0275FCB Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225F12K0275FCT vs 2225A12K0275FCB
2225J12K0275FCB Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225F12K0275FCT vs 2225J12K0275FCB
2225Y12K0275FCT Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP Knowles Capacitors 2225F12K0275FCT vs 2225Y12K0275FCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2225F12K0275FCT by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2225F12K0275FCT by Knowles Capacitors

  • Please alert me when 2225F12K0275FCT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2225F12K0275FCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2225F12K0275FCT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2225F12K0275FCT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2225F12K0275FCT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2225F12K0275FCT by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: