Part Details for 2225J12K0275FCR by Knowles Capacitors
Overview of 2225J12K0275FCR by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225J12K0275FCR
2225J12K0275FCR CAD Models
2225J12K0275FCR Part Data Attributes
|
2225J12K0275FCR
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225J12K0275FCR
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4.2 mm | |
JESD-609 Code | e3 | |
Length | 6.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 12000 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 5.7 mm |
Alternate Parts for 2225J12K0275FCR
This table gives cross-reference parts and alternative options found for 2225J12K0275FCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225J12K0275FCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2225J12K0275FCT | Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J12K0275FCR vs 2225J12K0275FCT |
2225Y12K0275FCT | Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J12K0275FCR vs 2225Y12K0275FCT |
2225A12K0275FCT | Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J12K0275FCR vs 2225A12K0275FCT |
2225F12K0275FCR | Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J12K0275FCR vs 2225F12K0275FCR |
2225H12K0275FCT | Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J12K0275FCR vs 2225H12K0275FCT |
2225A12K0275FCB | Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J12K0275FCR vs 2225A12K0275FCB |
2225H12K0275FCR | Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J12K0275FCR vs 2225H12K0275FCR |
2225A12K0275FCR | Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J12K0275FCR vs 2225A12K0275FCR |
2225H12K0275FCB | Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J12K0275FCR vs 2225H12K0275FCB |
2225Y12K0275FCR | Ceramic Capacitor, Multilayer, Ceramic, 12000V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 2.7uF, Surface Mount, 2225, CHIP | Knowles Capacitors | 2225J12K0275FCR vs 2225Y12K0275FCR |