Part Details for 22252A273KA72A by Kyocera AVX Components
Overview of 22252A273KA72A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 22252A273KA72A
22252A273KA72A CAD Models
22252A273KA72A Part Data Attributes
|
22252A273KA72A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
22252A273KA72A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e4 | |
Length | 5.72 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | WRAPAROUND | |
Width | 6.35 mm |
Alternate Parts for 22252A273KA72A
This table gives cross-reference parts and alternative options found for 22252A273KA72A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22252A273KA72A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22252A273KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 22252A273KA72A vs 22252A273KAT2A |
22252A273KA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22252A273KA72A vs 22252A273KA74A |
22252A273KAT7A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22252A273KA72A vs 22252A273KAT7A |
LD142A273KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22252A273KA72A vs LD142A273KAB9A |
22252A273KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 22252A273KA72A vs 22252A273KAT4A |
AU142A273KA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2325, | Kyocera AVX Components | 22252A273KA72A vs AU142A273KA72A |
2225Y2000273KCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2225, | Knowles Capacitors | 22252A273KA72A vs 2225Y2000273KCC |
2225F2000273KCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2225, | Knowles Capacitors | 22252A273KA72A vs 2225F2000273KCC |
2225J2000273KCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2225, | Knowles Capacitors | 22252A273KA72A vs 2225J2000273KCC |
22252A273KA79A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 22252A273KA72A vs 22252A273KA79A |