Part Details for 2225Y2000273KCC by Knowles Capacitors
Overview of 2225Y2000273KCC by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2225Y2000273KCC
2225Y2000273KCC CAD Models
2225Y2000273KCC Part Data Attributes
|
2225Y2000273KCC
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
2225Y2000273KCC
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2225,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 2225 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2225 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 2225Y2000273KCC
This table gives cross-reference parts and alternative options found for 2225Y2000273KCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2225Y2000273KCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD142A273KAX4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y2000273KCC vs LD142A273KAX4A |
LD142A273KAB4A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y2000273KCC vs LD142A273KAB4A |
22252A273KA12A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y2000273KCC vs 22252A273KA12A |
22252A273KA14A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y2000273KCC vs 22252A273KA14A |
AU142A273KA74A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2325, | Kyocera AVX Components | 2225Y2000273KCC vs AU142A273KA74A |
2225A2000273KCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2225, | Knowles Capacitors | 2225Y2000273KCC vs 2225A2000273KCC |
LD142A273KAX2A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y2000273KCC vs LD142A273KAX2A |
2225F2000273KCC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2225, | Knowles Capacitors | 2225Y2000273KCC vs 2225F2000273KCC |
AU142A273KA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.027uF, 2325, | Kyocera AVX Components | 2225Y2000273KCC vs AU142A273KA72A |
22252A273KA72A | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Surface Mount, 2225, CHIP | Kyocera AVX Components | 2225Y2000273KCC vs 22252A273KA72A |