Part Details for 2222LGM2525LKN18F0 by Fenghua (HK) Electronics Ltd
Overview of 2222LGM2525LKN18F0 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2222LGM2525LKN18F0
2222LGM2525LKN18F0 CAD Models
2222LGM2525LKN18F0 Part Data Attributes
|
2222LGM2525LKN18F0
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2222LGM2525LKN18F0
Fenghua (HK) Electronics Ltd
CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2300 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for 2222LGM2525LKN18F0
This table gives cross-reference parts and alternative options found for 2222LGM2525LKN18F0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2222LGM2525LKN18F0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2222LGM2525LKN28E0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN18F0 vs 2222LGM2525LKN28E0 |
LS222M1J-2525(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Xicon Passive Components | 2222LGM2525LKN18F0 vs LS222M1J-2525(A) |
2222LGM2525LKN9850 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN18F0 vs 2222LGM2525LKN9850 |
2222LGM2525LKN5810 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN18F0 vs 2222LGM2525LKN5810 |
2222LGM2525LKN1850 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN18F0 vs 2222LGM2525LKN1850 |
2222LGM2525LKN48F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN18F0 vs 2222LGM2525LKN48F0 |
8222LGM2525LKN38F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN18F0 vs 8222LGM2525LKN38F0 |
8222LGM2525LKN48E0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN18F0 vs 8222LGM2525LKN48E0 |
LH063M2200BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | 2222LGM2525LKN18F0 vs LH063M2200BP4-2525 |
8222LGM2525LKN3810 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2222LGM2525LKN18F0 vs 8222LGM2525LKN3810 |